XCL209B123DR
Conv DC-DC Single Step Down 2V to 6V 10-Pin USP T/R
- RoHS 10 Compliant
- Tariff Charges
The XCL209 series is a synchronous step-down micro DC/DC converter which integrates an inductor and a control IC in one tiny package (2.5mm×2.15mm, h=1.05mm). A stable power supply with an output current of 400mA is configured using only two capacitors connected externally. An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring.A wide operating voltage range of 1.8V (2.0V) to 6.0V enables support for applications that require an alkaline battery (2-cell) or AC adapter (5V) power supply. An internally fixed output voltage (0.8V to 4.0V) or an externally set output voltage can be selected.
The XCL209 series uses synchronous rectification at an operating frequency of 3.0MHz. Automatic PWM/PFM switching control (XCL209) can be selected. The XCL209 series achieves high efficiency while holding down output ripple across the full range of loads, from light to heavy, enabling the extension of battery operation time. Soft start and on/off functions with CL discharge are provided, and the IC can be put in the standby state by inputting a Low level signal into the CE pin.
- Input voltage 1.8V-6.0V (Type F)2.0V-6.0V (Type A/B)
- Fixed output voltage: 0.8V-4.0V ( ±2.0%)
- High Efficiency: 90% (Vin= 4.2V, Vout= 3.3V)
- Output current: 400mA
- Oscillation Frequency: 3.0MHz ( ±15%)
- CE Function: Active High Soft-start Circuit Built-in CL High Speed Auto Discharge
- Protection Circuits: current Limiter Built-in (Constant current & Latching)
- Control Methods: PWM/PFM (XCL209)
- Operating Ambient Temperature: -40°C to 85°C
- Package: USP-10B03
- Environmentally Friendly: EU Rohs Compliant, Pb Free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 82 % | ||
| 6 V | ||
| 2 V | ||
| Gold or Silver over Nickel | ||
| 260 °C | ||
| 6 | ||
| 2 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 2.0000, 6.0000 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.4 | ||
| Fixed | ||
| 1.2 | ||
| 10USP | ||
| 10 | ||
| 2.5 x 2.15 x 1 | ||
| Industrial | ||
| USP | ||
| 3000 | ||
| 3 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |