PDP SEO Portlet

XCL209A153DR

Conv DC-DC Single Step Down 2V 6V 10 USP-B03 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XCL209A153DR
Secondary Manufacturer Part#: XCL209A153DR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XCL209 series is a synchronous step-down micro DC/DC converter which integrates an inductor and a control IC in one tiny package (2.5mm×2.15mm, h=1.05mm). A stable power supply with an output current of 400mA is configured using only two capacitors connected externally. An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring.A wide operating voltage range of 1.8V (2.0V) to 6.0V enables support for applications that require an alkaline battery (2-cell) or AC adapter (5V) power supply. An internally fixed output voltage (0.8V to 4.0V) or an externally set output voltage can be selected.

The XCL209 series uses synchronous rectification at an operating frequency of 3.0MHz. Automatic PWM/PFM switching control (XCL209) can be selected. The XCL209 series achieves high efficiency while holding down output ripple across the full range of loads, from light to heavy, enabling the extension of battery operation time. Soft start and on/off functions with CL discharge are provided, and the IC can be put in the standby state by inputting a Low level signal into the CE pin.

  • Input voltage 1.8V-6.0V (Type F)2.0V-6.0V (Type A/B)
  • Fixed output voltage: 0.8V-4.0V ( ±2.0%)
  • High Efficiency: 90% (Vin= 4.2V, Vout= 3.3V)
  • Output current: 400mA
  • Oscillation Frequency: 3.0MHz ( ±15%)
  • CE Function: Active High Soft-start Circuit Built-in CL High Speed Auto Discharge
  • Protection Circuits: current Limiter Built-in (Constant current & Latching)
  • Control Methods: PWM/PFM (XCL209)
  • Operating Ambient Temperature: -40°C to 85°C
  • Package: USP-10B03
  • Environmentally Friendly: EU Rohs Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value
84 %
6 V
2 V
Gold or Silver over Nickel
260 °C
6 V
2 V
Surface Mount
MSL 1 - Unlimited
1
10
1
5 V
-40 to 85 °C
85 °C
-40 °C
0.4 A
Fixed
1.5 V
10USP-B03
10
2.5 x 2.15 x 1 mm
Industrial
USP-B03
3000 kHz
3 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.4256
6000+
$1.4184
12000+
$1.4112
24000+
$1.404
48000+
$1.3968