XCL208F083DR
Conv DC-DC Single Step Down 1.8V to 6V 10-Pin USP T/R
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: XCL208F083DR
Secondary Manufacturer Part#: XCL208F083DR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| 6 V | ||
| 1.8 V | ||
| Gold or Silver over Nickel | ||
| 260 °C | ||
| 6 V | ||
| 1.8 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 1.8000, 6.0000 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.4 A | ||
| Selectable | ||
| 0.8 V | ||
| 10USP | ||
| 10 | ||
| 2.5 x 2.15 x 1 | ||
| Industrial | ||
| USP | ||
| 3000 MHz | ||
| 3 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |