XCL207F083CR-G
DC/DC POL Converter, Adjustable, Synchronous Buck, 1.8 V to 6 V in, 0.8V to 4V/0.6A, Out, CL-2025-02
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 86 % | ||
| 6 V | ||
| 1.8 V | ||
| Gold or Silver over Nickel | ||
| 260 °C | ||
| 6 V | ||
| 1.8 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 2.7, 3.6 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 600 mA | ||
| Adjustable | ||
| 0.8 to 4 V | ||
| 8CL-2025-02 | ||
| 8 | ||
| 2.5 x 2 x 1.04 mm | ||
| Industrial | ||
| CL-2025-02 | ||
| 3 MHz | ||
| 3 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |