PDP SEO Portlet

XCL206B213CR-G

Conv DC-DC Single Step Down 2V to 6V 8-Pin CL-2025 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XCL206B213CR-G
Secondary Manufacturer Part#: XCL206B213CR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XCL206 series is a synchronous step-down micro DC/DC converter which integrates an inductor and a control IC in one tiny package (2.5mm×2.0mm, H=1.0mm). A stable power supply with an output current of 600mA is configured using only two capacitors connected externally. Operating voltage range is from 2.0V to 6.0V(XCL20xG:1.8V-6.0V). Output voltage is internally set in a range from 0.8V to 4.0V in increments of 0.05V. The device is operated by 3.0MHz, and includes 0.42OP-channel driver transistor and 0.52O N-channel switching transistor. As for operation mode, the XCL206 series is automatic PWM/PFM switching control , allowing fast response, low ripple and high efficiency over the full range of loads (from light load to heavy load). During stand-by, the device is shutdown to reduce current consumption to as low as 1.0µA or less. With the built-in UVLO (Under Voltage Lock Out) function, the internal driver transistor is forced OFF when input voltage becomes 1.4V or lower. XCL206B(G,F)series provide short-time turn-on by the soft start function internally set in 0.25 ms (TYP).XCL206B(C,G,F) integrate CL auto discharge function which enables the electric charge stored at the output capacitor CL to be discharged via the internal auto-discharge switch located between the LX and VSS pins. When the devices enter stand-by mode, output voltage quickly returns to the VSS level as a result of this function.

  • Ultra Small: 2.5mm×2.0mm, H= 1.0mm
  • Input voltage: 2.0V -6.0V(A/B/C Type) 1.8V -6.0V(G/F Type)
  • Output voltage: 0.8V -4.0V (+2.0%)
  • High Efficiency: 90% (Vin= 4.2V, Vout= 3.3V)
  • Output current: 600mA
  • Oscillation Frequency: 3.0MHz (+15%)
  • Maximum Duty Cycle: 100%
  • Capacitor: Low ESR Ceramic
  • CE Function Low ESR Ceramic Active High Soft-Start Circuit Built-In CL High Speed Auto Discharge
  • Protection Circuits: current Limiter Circuit Built-In (Constant current & Latching)
  • Control Methods: PWM/PFM Auto(XCL206)
  • Operating Ambient Temperature: -40°C to 85°C
  • Environmentally Friendly: EU Rohs Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value
90 %
6 V
2 V
Gold or Silver over Nickel
260 °C
6 V
2 V
Surface Mount
MSL 1 - Unlimited
1
8
1
2.0000, 6.0000 V
-40 to 85 °C
85 °C
-40 °C
0.6 A
Fixed
2.1 V
8CL-2025
8
2.5 x 2 x 1.04
Industrial
CL-2025
3000 MHz
3 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.47571
6000+
$1.44795
12000+
$1.4406
24000+
$1.43325
48000+
$1.4259