PDP SEO Portlet

XCL105B501H2-G

DC/DC Switching Regulator, Fixed, Synchronous Boost (Step Up), 5 V, 710 mA, 1.2 MHz, 10 Pins

Manufacturer:Torex
Avnet Manufacturer Part #: XCL105B501H2-G
Secondary Manufacturer Part#: XCL105B501H2-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XCL105B501H2-G is a XCL105 series synchronous step-up DC/DC converter which integrates an inductor with a 0.17ohm Nch driver FET and a 0.23ohm synchronous Pch switching FET built-in. The device is able to start operation from an input voltage of 0.9V, suitable for equipment using a single alkaline battery or nickel metal hydride battery. The device able to allows the drive of subsequent devices by the bypass function which maintain continuity between the input and output. Applications include portable equipment, beauty and health equipment, wearable devices, game, hobby, PC peripherals, devices with 1~3 alkaline, 1~3 nickel hydride, 1 lithium and 1 li-ion.

  • Input voltage range from 0.65V to 6.0V (operation start voltage : 0.9V)
  • Fixed output voltage of 5V
  • Oscillation frequency of 1.2MHz
  • PWM/PFM control mode
  • Thermal shutdown, current limit, soft-start
  • Bypass switch
  • Ceramic output capacitor, operating ambient temperature range from -40 to 105°C
  • DFN3030-10B package

Technical Attributes

Find Similar Parts

Description Value
DFN3030-B-EP
Surface Mount
6 V
650 mV
1
10
105 °C
-40 °C
710mA
Fixed
5V
XCL105 Series
1.2 MHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.31429
6000+
$1.24324
12000+
$1.2152
24000+
$1.209
48000+
$1.2028