PDP SEO Portlet

XCL105A331H2-G

DC-DC Switching Synchronous Boost Regulator, Fixed, 0.65 to 6V in, 3.3V/0.42A out, DFN3030-10B-EP-10

Manufacturer:Torex
Product Category: Uncategorized
Avnet Manufacturer Part #: XCL105A331H2-G
Secondary Manufacturer Part#: XCL105A331H2-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XCL105A331H2-G is a XCL105 series synchronous step-up DC/DC converter which integrates an inductor with a 0.17ohm Nch driver FET and a 0.23ohm synchronous Pch switching FET built-in. The device is able to start operation from an input voltage of 0.9V, suitable for equipment using a single alkaline battery or nickel metal hydride battery. During the devices enter stand-by mode, A/D/G/J types prevent the application malfunction by CL Discharge function which can quickly discharge the electric charge at the output capacitor (CL). Applications include portable equipment, beauty and health equipment, wearable devices, game, hobby, PC peripherals, devices with 1~3 alkaline, 1~3 nickel hydride, 1 lithium and 1 li-ion.

  • Input voltage range from 0.65V to 6.0V (operation start voltage : 0.9V)
  • Fixed output voltage of 3.3V
  • Oscillation frequency of 1.2MHz
  • PWM/PFM control mode
  • Thermal shutdown, current limit, soft-start
  • Load disconnection, AL auto discharge
  • Ceramic output capacitor, operating ambient temperature range from -40 to 105°C
  • DFN3030-10B package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.14286
6000+
$1.08108
12000+
$1.05263
24000+
$1.02564
48000+
$1.0