PDP SEO Portlet

XCL105A251H2-G

DC-DC Switching Synchronous Boost Regulator, Fixed, 0.65 to 6V in, 2.5V Out, DFN3030-B-EP-10

Manufacturer:Torex
Product Category: Uncategorized
Avnet Manufacturer Part #: XCL105A251H2-G
Secondary Manufacturer Part#: XCL105A251H2-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XCL105A251H2-G is a XCL105 series synchronous step-up DC/DC converter which integrates an inductor with a 0.17ohm Nch driver FET and a 0.23ohm synchronous Pch switching FET built-in. It is able to start operation from an input voltage of 0.9V, suitable for equipment using single Alkaline battery or Nickel metal hydride battery. During the devices enter stand-by mode, it prevents the application malfunction by CL discharge function which can quickly discharge the electric charge at the output capacitor (CL). Application includes portable equipment, beauty and health equipment, wearable devices, game and hobby, PC peripherals, devices with 1~3 alkaline, 1~3 nickel hydride, 1 lithium and 1 Li-ion.

  • Current limit (without latch), 2.5V output voltage, 1.2MHz oscillation frequency
  • Input voltage range from 0.65V to 6.0V (operation start voltage 0.9V)
  • Ceramic output capacitor
  • PWM/PFM control mode selection
  • Thermal shutdown, current limit protection function
  • Soft-start, load disconnection, CL auto discharge
  • DFN3030-10B package, operating ambient temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.3167
6000+
$1.31005
12000+
$1.3034
24000+
$1.29675
48000+
$1.2901