XCL102E333CR-G
DC / DC Switching Regulator, Fixed, 1 Output, Boost (Step Up), 650 mV to 6 V, CL-2025-02, 8 Pins
Click image to enlarge
Manufacturer:Torex
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: XCL102E333CR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| Fixed | ||
| null | ||
| Boost (Step Up) | ||
| 650 mV | ||
| 6 V | ||
| 90 % | ||
| -40 °C | ||
| 450 mA | ||
| null | ||
| 3.3 V | ||
| Surface Mount | ||
| XCL102 Series | ||
| null | ||
| CL-2025-02 | ||
| 85 °C | ||
| 3 MHz | ||
| 1 Outputs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |