PDP SEO Portlet

XCL101C201ER-G

Conv DC-DC Single Step Up 0.9V to 5.5V 8-Pin CL-2025-02 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XCL101C201ER-G
Secondary Manufacturer Part#: XCL101C201ER-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XCL101 series is a synchronous step-up micro DC/DC converter which integrates an inductor and a control IC in one tiny package (2.5mm×2.0mm, H=1.0mm). A stable step-up power supply is configured using only two capacitors connected externally. An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. The XCL101 series can be used in applications that start from a single alkaline or nickel-metal hydride battery because the input voltage range is 0.9V-5.5V. The output voltage can be set from 1.8V to 5.0V (±2.0%) in steps of 0.1V.PFM control enables a low quiescent current, making these products ideal for portable devices that require high efficiency.The XCL101 features a load disconnect function to break continuity between the input and output at shutdown (XCL101A),and a bypass mode function to maintain continuity between the input and output (XCL101C).

  • Input voltage Range: 0.9V-5.5V
  • Output voltage Range: 1.8V-5.0V ( ±2.0%) 0.1V increment
  • Output current: 100mA@Vout= 3.3V, VBAT= 1.8V (TYP.)
  • Supply current: 6.3µA (VBAT= Vout+0.5V)
  • Control Method: PFM Control
  • PFM Switching current: 350mA
  • FunctionsLoad Disconnection Function or Bypass Mode Function Ceramic Capacitor Compatible
  • Operating Ambient Temperature: -40°C to 85°C
  • Package: CL-2025, CL-2025-02
  • Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value
5.5 V
900 mV
260 °C
5.5 V
0.9 V
Surface Mount
MSL 1 - Unlimited
1
8
1
8, 28 V
85 °C
0.1 A
Fixed
2 V
8CL-2025-02
8
2.5 x 2 x 1.04(Max) mm
Industrial
CL-2025-02
1200 kHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.15
6000+
$1.13165
12000+
$1.1259
24000+
$1.12016
48000+
$1.11441