XCL101A201ER-G
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: XCL101A201ER-G
Secondary Manufacturer Part#: XCL101A201ER-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 900 mV | ||
| Gold or Silver over Nickel | ||
| 260 °C | ||
| 5.5 V | ||
| 0.9 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.1 A | ||
| Fixed | ||
| 2 V | ||
| 8CL-2025-02 | ||
| 8 | ||
| 2.5 x 2 x 1.04(Max) mm | ||
| Industrial | ||
| CL-2025-02 | ||
| 1200 kHz | ||
| Synchronous Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |