PDP SEO Portlet

XCL101A181ER-G

Conv DC-DC Single Step Up 0.9V to 5.5V 8-Pin CL-2025-02 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XCL101A181ER-G
Secondary Manufacturer Part#: XCL101A181ER-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
900 mV
Gold or Silver over Nickel
260 °C
5.5 V
0.9 V
Surface Mount
MSL 1 - Unlimited
1
8
1
1.6, 6 V
-40 to 85 °C
85 °C
-40 °C
0.1 A
Fixed
1.8 V
8CL-2025-02
8
2.5 x 2 x 1.04(Max) mm
Industrial
CL-2025-02
1.2 MHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.32286
6000+
$1.26319
12000+
$1.25678
24000+
$1.25037
48000+
$1.24396