XC9504B092AR-G
DC DC Controller Dual-OUT Step-Up/Inverting 2V to 10V 10-Pin MSOP T/R
Manufacturer:Torex
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: XC9504B092AR-G
Secondary Manufacturer Part#: XC9504B092AR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 87 % | ||
| Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 10 | ||
| 2 | ||
| 0.9, 6 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 20 mA | ||
| 3.3 V | ||
| 10MSOP | ||
| 10 | ||
| 3 x 3 x 0.86 mm | ||
| Industrial | ||
| MSOP | ||
| 10 V | ||
| 2 V | ||
| 207 kHz | ||
| Step-Up/Inverting DC to DC Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |