PDP SEO Portlet

XC9290B15E0R-G

DC-DC Converter, Buck, Fixed, 2.5 to 6V in, 1.5V Out, 600mA Out, WLP-5-08

Manufacturer:Torex
Product Category: Uncategorized
Avnet Manufacturer Part #: XC9290B15E0R-G
Secondary Manufacturer Part#: XC9290B15E0R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC9290B15E0R-G is an XC9290 series HiSAT-COT ® control extremely small 600mA step-down DC/DC converter. A 0.6 x 0.3mm ceramic capacitor can be used for the input capacitance (CIN) and the output capacitance (CL), realizing that the mounting area including peripheral components can be reduced to 3.15mm². Due to increasing the oscillation frequency to a high frequency, the mounting area is reduced. Additionally, an efficiency equal to or higher than that of conventional products can be realized by improving on-resistance and current consumption. Because of these features, the XC9290 series is ideal for equipment requiring miniaturization and low-profile mounting area, and battery-powered equipment such as mobile equipment. Applications include smart phones / mobile phones, wireless earphones / headset, wearable devices, DSC / camcorder, portable game consoles, smartcard, power supply for modules, various small power sources.

  • Input voltage range from 2.5V to 6.0V
  • Quiescent current is 700µA typical at VOUT=4.0V
  • Efficiency (fOSC=4MHz) is 90.0% (VIN=3.7V, VOUT=1.8V, IOUT=200mA)
  • Ceramic input/output capacitor
  • Operating ambient temperature range from -40°C to 105°C
  • Oscillation frequency is 6.0MHz
  • WLP-5-08 package
  • Enable, UVLO, fixed soft-start time, CL discharge, current limit (automatic recovery) function

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.35046
10000+
$0.34869
20000+
$0.34692
40000+
$0.34515
80000+
$0.34338