PDP SEO Portlet

XC9288B10DER-G

DC-DC Converter, Synchronous Buck, Fixed, 2.5 to 5.5V in, 1V Out, 1.5A Out, USP-6C-EP

Manufacturer:Torex
Product Category: Uncategorized
Avnet Manufacturer Part #: XC9288B10DER-G
Secondary Manufacturer Part#: XC9288B10DER-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC9288B10DER-G is a HiSAT-COT® control, 1.5A synchronous step-down DC/DC converter with a built-in P-channel driver FET and N-channel driver FET. HiSAT-COT is a proprietary high-speed transient response technology for DC/DC converter which was minimized output voltage during load fluctuations. It is Ideal for the applications with large instantaneous load fluctuations such as FPGAs and equipment that requires stable output voltage. Application includes communication equipment / modules (Bluetooth/Wi-Fi/GPS etc.), power supply for MCU/FPGA/ASIC (POL power supply), smart phones/mobile phones. DSC/camcorder, portable game consoles, wearable devices, active cable/active optical cable.

  • Enable, UVLO, fixed soft-start time, CL discharge, current limit (automatic recovery)
  • Short protection (latch protection), thermal shutdown
  • 1.0V output voltage, 3MHz oscillation frequency
  • Operating voltage range from 2.5 to 5.5V (Ta = 25°C)
  • Maximum output current is 1500mA min (VIN=, Ta = 25°C)
  • Efficiency (fOSC=1.2MHz) is 92% (VIN=3.8V, VOUT=1.8V, IOUT=200mA)
  • Quiescent current is 15µA typ (fOSC=1.2MHz, VOUT=VOUT(T)×1.1, Ta = 25°C)
  • Stand-by current is 1.0µA max (Ta = 25°C, VEN=0V)
  • Input/output ceramic capacitor
  • USP-6C package, operating ambient temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.26671
6000+
$0.2526
12000+
$0.25132
24000+
$0.25004
48000+
$0.24876