PDP SEO Portlet

XC9286A30CMR-G

DC / DC Switching Regulator, Fixed, 1 Output, Buck (Step Down), 2.5 V to 5.5 V, SOT-25, 5 Pins

Manufacturer:Torex
Avnet Manufacturer Part #: XC9286A30CMR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC9286A30CMR-G is a XC9286 series HiSAT-COT® control, 1A synchronous step-down DC/DC converter with a built-in P-channel driver FET and Nchannel driver FET. Only an inductor and two capacitors were connected externally. HiSAT-COT is a proprietary high-speed transient response technology for DC/DC converter which was minimized output voltage during load fluctuations. It is Ideal for the applications with large instantaneous load fluctuations such as FPGAs and equipment that requires stable output voltage. Applications include communication equipment / modules (Bluetooth/Wi-Fi/GPS etc.), power supply for MCU/FPGA/ASIC (POL power supply), smart phones/mobile phones, DSC/camcorder, portable game consoles, wearable devices, active cable/active optical cable.

  • Input voltage range from 2.5V to 5.5V
  • Oscillation frequency is 1.2MHz
  • 92% efficiency (VIN=3.8V, VOUT=1.8V, IOUT=200mA)
  • Ceramic input/output capacitor
  • Quiescent current is 15µA typical at VOUT=VOUT(T)×1.1, Ta=25°C
  • Operating ambient temperature range from -40 to 105°C
  • SOT-25 package
  • Enable, UVLO, current limit (automatic recovery), fixed soft-start time, thermal shutdown function

Technical Attributes

Find Similar Parts

Description Value
5 Pins
Fixed
null
Buck (Step Down)
2.5 V
5.5 V
92 %
-40 °C
1 A
null
3 V
Surface Mount
XC9286 Series
null
SOT-25
105 °C
1.2 MHz
1 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.29
3000+
$0.29
6000+
$0.27432
12000+
$0.2671
24000+
$0.26026
48000+
$0.25375
SubTotal:
$870.00