PDP SEO Portlet

XC9285A12CMR-G

DC-DC Converter, Synchronous Buck, Fixed, 2.5 to 5.5V in, 1.2V Out, 1A Out, SOT-25

Manufacturer:Torex
Product Category: Uncategorized
Avnet Manufacturer Part #: XC9285A12CMR-G
Secondary Manufacturer Part#: XC9285A12CMR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC9285A12CMR-G is a XC9285 series HiSAT-COT® control, 1A synchronous step-down DC/DC converter with a built-in P-channel driver FET and N-channel driver FET. The output voltage is internally set in a range from 0.8V to 3.6V increments of 0.05V. Only an inductor and two capacitors were connected externally. HiSAT-COT is a proprietary high-speed transient response technology for DC/DC converter which minimizes output voltage during load fluctuations. It is Ideal for the applications with large instantaneous load fluctuations such as FPGAs and equipment that require stable output voltage. Application includes communication equipment/modules (Bluetooth/Wi-Fi/GPS etc.), power supply for MCU/FPGA/ASIC (POL power supply), smart phones/Mobile phones, DSC/camcorder, portable game consoles, wearable devices, active cable/active optical cable.

  • PWM control method, enable function, UVLO, fixed soft-start time
  • Current limit (automatic recovery), thermal shutdown
  • 1.2V output voltage, 1.2MHz oscillation frequency
  • Input voltage range from 2.5V to 5.5V (Ta = 25°C)
  • Maximum output current is 1000mA min (VIN=, Ta = 25°C)
  • Efficiency is 92% (VIN=3.8V, VOUT=1.8V, IOUT=200mA)
  • Quiescent current is 250µA typ (VOUT = VOUT(T) ×1.1, Ta = 25°C)
  • HiSAT-COT control
  • Ceramic input/output capacitor
  • SOT-25 package, operating ambient temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.29304
6000+
$0.29156
12000+
$0.29008
24000+
$0.2886
48000+
$0.28712