PDP SEO Portlet

XC9276DB900R-G

Conv DC to DC Single Step Down 1.8V to 6V 6-Pin WLP T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC9276DB900R-G
Secondary Manufacturer Part#: XC9276DB900R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC9276DB900R-G is a XC9276 series 150mA step-down synchronous rectification DC/DC converter which has an output voltage switchover function with an ultra-low power consumption circuit and a PFM control. The efficiency performance at a light load current is dramatically improved by implementing ultra-low power consumption circuits which has 200nA consumption current, and PFM control method. Additionally, two-preset output voltage switchover function is available with using VSET pin. This function can select an appropriate output voltage based on the MCU behaviour mode and contribute a power consumption reduction for a total system. Due to this function, it is suitable for equipment which needs a high efficiency performance at a light load current, and a long-time battery life. Application includes smart meter, low power RF, sensor module, wearable devices, energy harvest devices, back-up power supply circuit, smart card, devices with 1 lithium cell.

  • 1.80V (Vout1), 3.00V (Vout2) output voltage (when using an output voltage selectable function)
  • Input voltage range from 1.8V to 6.0V, 150mA output current
  • PFM control method
  • Output voltage selectable by VSET pin, UVLO function, Chip enable, CL discharge
  • Short protection functions
  • Ceramic input / output capacitor compatible
  • WLP-6-03 package, operating ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.63162
10000+
$0.62843
20000+
$0.62524
40000+
$0.62205
80000+
$0.61886