PDP SEO Portlet

XC9271B085QR-G

Conv DC-DC Single Step Down 7V to 30V 8-Pin SOP-FD T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC9271B085QR-G
Secondary Manufacturer Part#: XC9271B085QR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC9271 series are 30V operation step-down DC/DC converter ICs with an internal driver transistor. The internal Nch driver transistor is driven by bootstrap to achieve a stable, high-efficiency power supply up to an output current of 2.0A. Low ESR capacitors such as ceramic capacitors can be used for the load capacitor (CL). A 0.8V reference voltage source is incorporated in the IC, and the output voltage can be set to a value from 1.2V to 12.0V using external resistors (RFB1, RFB2). 300kHz or 500kHz can be selected for the switching frequency. The generation of unneeded noise can be suppressed by synchronizing to an external CLK in a range of ±25% of the free running frequency using the SYNC pin. In automatic PWM/PFM control, the IC operates by PFM control when the load is light to achieve high efficiency over the full load range from light to heavy.

The soft start time can be set as desired by adding an external capacitance to the SS pin. With the built-in UVLO function, the driver transistor is forced OFF when input voltage becomes 4.5V or lower. Internal protection circuits include over current protection, integral latch protection, short-circuit protection, and thermal shutdown circuits to enable safe use.

  • Input voltage: 7-30V
  • FB voltage: 0.8V ( ±2%)
  • Oscillation Frequency: 300kHz, 500kHz
  • Maximumoutput current: 2.0A
  • Control Method: PWM/PFM (XC9271)
  • Soft-start: External Capacitor (set by external capacitor C)
  • Protection Circuit Over current Protection 3.2A (TYP.)Integral Latch Method XC9271A Automatic Recovery XC9271BThermal Shutdown
  • Low ESR Ceramic Capacitor: Ceramic Capacitor
  • Operating Ambient Temperature: -40°C to 105°C
  • Package: SOP-8FD
  • Environmentally Friendly: EU Rohs Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value
91 %
30 V
7 V
Tin
260
30 V
7 V
Surface Mount
MSL 1 - Unlimited
1
8
1
2.5, 3.3 V
-40 to 85 °C
105 °C
-40 °C
2 A
Adjustable
1.2 to 12 V
8SOP-FD
8
4.9 x 3.9 x 1.45
Industrial
SOP-FD
500 kHz
500 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.19143
2000+
$1.12703
4000+
$1.09737
8000+
$1.06923
16000+
$1.0425