XC9271B083QR-G
Conv DC to DC Single Step Down 7V to 30V 8-Pin SOP-FD T/R
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: XC9271B083QR-G
Secondary Manufacturer Part#: XC9271B083QR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 91 % | ||
| 30 V | ||
| 7 V | ||
| Tin | ||
| 260 °C | ||
| 30 V | ||
| 7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 0.65, 6 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 2 A | ||
| Adjustable | ||
| 1.2 to 12 V | ||
| 8SOP-FD | ||
| 8 | ||
| 4.9 x 3.9 x 1.45 mm | ||
| Extended Industrial | ||
| SOP-FD | ||
| 300 kHz | ||
| 300 kHz | ||
| Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |