XC9265B1214R-G
Conv DC-DC Single Step Down 2V to 6V 6-Pin USP-EL T/R
- RoHS 10 Compliant
- Tariff Charges
The XC9265 series are Ultra Low Power synchronous-rectification type PFM step down DC/DC converters with a built-in 0.4? (TYP.) Pch driver and 0.4? (TYP.) Nch synchronous switching transistor, designed to allow the use of ceramic capacitor.PFM control enables a low quiescent current, making these products ideal for battery operated devices that require high efficiency and long battery life. Only inductor, CIN and CL capacitors are needed as external parts to make a step down DC/DC circuit.Operation voltage range is from 2.0V to 6.0V. This product has fixed output voltage from 1.0V to 4.0V(accuracy: ±2.0%) in increments of 0.05V. During stand-by, all circuits are shutdown to reduce consumption to as low as 0.1µA(TYP.) or less. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage gets lower than UVLO detection voltage. Besides, XC9265 series has UVLO release voltage of 1.8V (Typ.).
The product with CL discharge function can discharge CL capacitor during stand-by mode due to the internal resistance by turning on the internal switch between VOUT -GND. This enables output voltage restored to GND level fast.
- Input voltage Range: 2.0V-6.0V
- Output voltage Setting: 1.0V-4.0V ( ±2.0%, 0.05V step increments)
- Output current: 200mA(XC9265A/C) 50mA(XC9265B/D)
- Driver Transistor: 0.4? (Pch Driver Tr) 0.4? (Nch Synchronous rectifier Switch Tr)
- Supply current: 0.50µA@Vout(T)= 1.8V (TYP.)
- Control Method: PFM control
- High Speed Transient: 50mV (Vin= 3.6V, Vout= 1.8V, Iout= 10µA-50mA)
- PFM Switching current: 330mA(XC9265A/C), 180mA(XC9265B/D)
- Function Short Protection CL Discharge(XC9265C/ D)UVLO Ceramic Capacitor Compatible
- Operation Ambient Temperature: -40 °C to 85°C
- Package: SOT-25, USP-6EL
- Environmentally Friendly: EU Rohs compliant, Pb Free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 6 V | ||
| 2 V | ||
| 260 | ||
| 6 V | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 16, 5, 15 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.05 A | ||
| Fixed | ||
| 1.2 V | ||
| 6USP-EL | ||
| 6 | ||
| 1.8 x 2 x 0.4(Max) | ||
| Industrial | ||
| USP-EL | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |