PDP SEO Portlet

XC9265A3314R-G

Conv DC-DC Single Step Down 2V to 6V 6-Pin USP-EL T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC9265A3314R-G
Secondary Manufacturer Part#: XC9265A3314R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
93 %
6 V
2 V
Gold or Silver over Nickel
260 °C
6 V
2 V
Surface Mount
MSL 1 - Unlimited
1
6
1
3.3 V
-40 to 85 °C
85 °C
-40 °C
0.2
Fixed
3.3 V
6USP-EL
6
1.8 x 2 x 0.4(Max) mm
Industrial
USP-EL
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.7623
6000+
$0.75845
12000+
$0.7546
24000+
$0.75075
48000+
$0.7469