PDP SEO Portlet

XC9265A2514R-G

Conv DC-DC Single Step Down 2V 6V 6-Pin USP-EL T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC9265A2514R-G
Secondary Manufacturer Part#: XC9265A2514R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 V
2 V
6 V
Surface Mount
1
6
1
3, 3.3 V
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
2.5 V
6USP-EL
6
2 x 1.8 x 0.4(Max)
Industrial
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.72171
6000+
$0.71806
12000+
$0.71442
24000+
$0.71078
48000+
$0.70713