PDP SEO Portlet

XC9265A1814R-G

Conv DC-DC Single Step Down 2V to 6V 6-Pin USP-EL T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC9265A1814R-G
Secondary Manufacturer Part#: XC9265A1814R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC9265 series are Ultra Low Power synchronous-rectification type PFM step down DC/DC converters with a built-in 0.4? (TYP.) Pch driver and 0.4? (TYP.) Nch synchronous switching transistor, designed to allow the use of ceramic capacitor.PFM control enables a low quiescent current, making these products ideal for battery operated devices that require high efficiency and long battery life. Only inductor, CIN and CL capacitors are needed as external parts to make a step down DC/DC circuit.Operation voltage range is from 2.0V to 6.0V. This product has fixed output voltage from 1.0V to 4.0V(accuracy: ±2.0%) in increments of 0.05V. During stand-by, all circuits are shutdown to reduce consumption to as low as 0.1µA(TYP.) or less. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage gets lower than UVLO detection voltage. Besides, XC9265 series has UVLO release voltage of 1.8V (Typ.).

The product with CL discharge function can discharge CL capacitor during stand-by mode due to the internal resistance by turning on the internal switch between VOUT -GND. This enables output voltage restored to GND level fast.

  • Input voltage Range: 2.0V-6.0V
  • Output voltage Setting: 1.0V-4.0V ( ±2.0%, 0.05V step increments)
  • Output current: 200mA(XC9265A/C) 50mA(XC9265B/D)
  • Driver Transistor: 0.4? (Pch Driver Tr) 0.4? (Nch Synchronous rectifier Switch Tr)
  • Supply current: 0.50µA@Vout(T)= 1.8V (TYP.)
  • Control Method: PFM control
  • High Speed Transient: 50mV (Vin= 3.6V, Vout= 1.8V, Iout= 10µA-50mA)
  • PFM Switching current: 330mA(XC9265A/C), 180mA(XC9265B/D)
  • Function Short Protection CL Discharge(XC9265C/ D)UVLO Ceramic Capacitor Compatible
  • Operation Ambient Temperature: -40 °C to 85°C
  • Package: SOT-25, USP-6EL
  • Environmentally Friendly: EU Rohs compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.625
6000+
$0.59122
12000+
$0.57566
24000+
$0.5609
48000+
$0.54688