XC9252C08AVR-G
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: XC9252C08AVR-G
Secondary Manufacturer Part#: XC9252C08AVR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 % | ||
| Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 3 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 1.5 to 30 V | ||
| 16TSSOP | ||
| 16 | ||
| 5.1 x 4.4 x 1.15 | ||
| Extended Industrial | ||
| TSSOP | ||
| 30 V | ||
| 3 V | ||
| 550 kHz | ||
| Buck Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |