PDP SEO Portlet

XC9247B75CER-G

Conv DC-DC Single Step Down 4.5V to 16V 6-Pin USP T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC9247B75CER-G
Secondary Manufacturer Part#: XC9247B75CER-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC9247 series is a 16V step-down DC/DC converter with a built-in driver transistor. The series provides high efficiency, and a stable power supply with output currents up to 1A. The series is designed for use with small ceramic capacitors.

The series has a 1.0V reference voltage, and using externally connected resistors, the output voltage can be set freely. With an internal switching frequency of 1.2MHz, small external components can be used. The soft-start time is internally set to 1.5ms (TYP.), but can be adjusted to set a longer time using an external resistor and capacitor. As for operation mode, the XC9247 series is automatic PWM/PFM switching control. In PWM/PFM switching control mode, provides fast response, low ripple and high efficiency over the full range of loads (from light load to heavy load). •With the UVLO (Under Voltage Lock Out) function, the internal driver transistor is forced OFF when input voltage becomes lower than detect voltage. The series includes current limit, thermal shutdown, and short-circuit protection. Two types of package SOT-26W and USP-6C are available.

  • Input voltage: 4.5V-16V (The Vin Range depends on the product)
  • Output voltage Range: 1.2V-5.6V (VFB= 1.0V) (The Vout Range depends on the product)
  • Output current: 1A (Vin?6V and Vout/Vin?50%) 1A (Vin<6V and Vout/Vin?40%)
  • Efficiency: 90%(Vin= 12V, Vout= 5V, Iout= 200mA)
  • Oscillation Frequency: 1.2MHz
  • Maximum Duty Cycle: 80%
  • Soft-start Time: Internally fixed 1.5ms Adjustable by RC
  • Control Methods: PWM/PFM Automatic switching control (XC9247)
  • Protection Circuits current limiter (Integral Latching)Thermal shutdown Short-circuit protection
  • UVLO: 4.15V, 5.65V, 7.65V
  • Output Capacitor: Ceramic Capacitor Compatible
  • Operating Ambient Temperature: -40°C to 85°C
  • Packages: USP-6C, SOT-26W
  • Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value
90 %
16 V
4.5 V
Gold or Silver over Nickel
260 °C
16 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
6
1
4.5000, 16.0000 V
-40 to 85 °C
85 °C
-40 °C
1 A
Adjustable
1.2 to 5.6 V
6USP
6
1.8 x 2 x 0.6
Industrial
USP
1200 MHz
1.2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.57172
6000+
$0.56884
12000+
$0.56595
24000+
$0.56306
48000+
$0.56018