XC9246B65CMR-G
Conv DC-DC Single Step Down 6V to 16V 6-Pin SOT-26W
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: XC9246B65CMR-G
Secondary Manufacturer Part#: XC9246B65CMR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| 16 V | ||
| 4.5 V | ||
| Tin | ||
| 260 °C | ||
| 16 V | ||
| 6 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1 A | ||
| Adjustable | ||
| 1.2 to 3.8 V | ||
| 6SOT-26W | ||
| 6 | ||
| 2.9 x 1.8 x 1.1 mm | ||
| Industrial | ||
| SOT-26W | ||
| 1200 kHz | ||
| 1.2 MHz | ||
| Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |