PDP SEO Portlet

XC9243B08DQR-G

Conv DC-DC Single Step Down 2.7V to 6V 8-Pin SOP T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC9243B08DQR-G
Secondary Manufacturer Part#: XC9243B08DQR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC9243 series is a group of synchronous-rectification step-down DC/DC converters with a built-in 0.11O(TYP.) P-channel MOS driver transistor and 0.12O(TYP.) N-channel MOS switching transistor, designed to allow the use of ceramic capacitors. The small on-resistances of these two internal driver transistors enable a high efficiency, stable power supply with an output current up to 2A. The XC9243 series has operating voltage range of 2.7V-6.0V and a 0.8V (±2.0%) reference voltage, and using externally connected resistors, the output voltage can be set freely from 0.9V. With an internal switching frequency of 1.2MHz or 2.4MHz, small external components can be used.

The XC9243 series is PWM/PFM, which automatically switches from PWM to PFM during light loads and provides high efficiency, high load response, low voltage ripple, can be achieved over a wide range of load conditions. The series have a high speed soft-start as fast as 1ms in typical for quick turn-on. It’s suitable for large-current application due to limit current is configured 4.0A in typical. During stand-by, all circuits are shutdown to reduce current consumption to as low as 1.0µA or less. The integrated CL discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge switch located between the LX and VSS pins. Due to CL discharge function, malfunction on LX is prevented when Stand-by mode. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel driver transistor is forced OFF when input voltage becomes 2.5V or lower. The series are available in USP-10B, SOP-8FD packages.

  • Driver Transistor: 0.11? P-ch Driver Transistor 0.12? N-ch Switching Transistor
  • Input voltage Range: 2.7V-6.0V
  • Output voltage Setting: 0.9V-Vin. FB voltage: 0.8V ±2.0%
  • High Efficiency: 95%(TYP.)
  • Output current: 2.0A
  • Oscillation Frequency: 1.2MHz ±15%, 2.4MHz ±15%
  • Maximum Duty Cycle: 100%
  • FunctionsSoft-Start Circuit Built-In CL Discharge current Limit Circuit(automatic return)Thermal Shutdown UVLO
  • Output Capacitor: Low ESR Ceramic Capacitor
  • Control Methods: PWM/PFM Auto(XC9243)
  • Operating Ambient Temperature: -40°C to 85°C
  • Packages: USP-10B, SOP-8FD
  • Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value
95 %
6 V
2.7 V
Gold or Silver over Nickel
260
6 V
2.7 V
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 85 °C
85 °C
-40 °C
2 A
Adjustable
0.8 to 6 V
8SOP
8
4.9 x 3.9 x 1.45
Industrial
SOP
2400 kHz
2.4 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.05197
2000+
$1.04666
4000+
$1.04135
8000+
$1.03604
16000+
$1.03072