XC9235F08DER-G
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: XC9235F08DER-G
Secondary Manufacturer Part#: XC9235F08DER-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 86 % | ||
| USP-6C | ||
| Surface Mount | ||
| 6 V | ||
| 1.8 V | ||
| 6 | ||
| 85 °C | ||
| -40 °C | ||
| 6 V | ||
| 900 mV | ||
| XC9235 | ||
| 3 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |