PDP SEO Portlet

XC9235C33CER-G

Conv DC-DC Single Step Down 2V to 6V 5-Pin SOT-25 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC9235C33CER-G
Secondary Manufacturer Part#: XC9235C33CER-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC9235 series is a group of synchronous-rectification type DC/DC converters with a built-in 0.42O P-channel MOS driver transistor and 0.52ON-channel MOS switching transistor, designed to allow the use of ceramic capacitors. Operating voltage range is from 2.0V to 6.0V (A-C types). The A type have a fixed output voltage of 1.8V (accuracy: ±2.0%). The device provides a high efficiency, stable power supply with an output current of 600mA to be configured using only a coil and two capacitors connected externally. With the built-in oscillator, 1.2MHz to be selected for suiting to your particular application. As for operation mode, the XC9235 series is PWM control, allowing fast response, low ripple and high efficiency over the full range of loads (from light load to heavy load).

The soft start and current control functions are internally optimized. During stand-by, all circuits are shutdown to reduce current consumption to as low as 1.0µA or less. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage becomes 1.4V or lower. When the devices enter stand-by mode, output voltage quickly returns to the VSS level as a result of this function. Four types of package SOT-25, USP-6C, USP-6EL and WLP-5-03 are available.

  • Driver Transistor Built-In0.42O P-ch driver transistor 0.52O N-ch switch transistor
  • Input voltage: 2.0V-6.0V (A/B/C types) 1.8V-6.0V (D/E/F/G types)
  • Output voltage 0.8V-4.0V (Internally set)0.9V-6.0V (Externally set)
  • High Efficiency: 92% (TYP.)
  • Output current: 600mA
  • Oscillation Frequency: 1.2MHz, 3.0MHz (+15%)
  • Maximum Duty Cycle: 100%
  • Control Methods: PWM (XC9235)
  • Function current Limiter Circuit Built-In (Constant current & Latching)CL Discharge (B/C/D/E/F/G types)High Speed Soft Start (B/F/G type)
  • Capacitor: Low ESR Ceramic Capacitor
  • Operating Ambient Temperature: -40°C to 85°C
  • Packages: SOT-25 (A/B/C types only)USP-6CUSP-6EL(A/B/C types only)WLP-5-03(A/B types only)
  • Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value
92 %
6 V
2 V
260
6 V
2 V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.6 A
Fixed
3.3 V
5SOT-25
5
2.9 x 1.6 x 1.1
Industrial
SOT-25
1020 to 1380 kHz
1.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.98571
6000+
$0.93243
12000+
$0.9079
24000+
$0.88462
48000+
$0.8625