PDP SEO Portlet

XC9224B081AR-G

DC DC Cntrlr Single-OUT Sync Step Down 2.5V to 6V Input 10-Pin MSOP T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC9224B081AR-G
Secondary Manufacturer Part#: XC9224B081AR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC9224 series are synchronous step-down DC/DC converters with a 0.21O (TYP.) P-channel driver transistor and a synchronous 0.23O (TYP.) N-channel switching transistor built-in. A highly efficient and stable current can be supplied up to 1.0A by reducing ON resistance of the built-in transistor. With a high switching frequency of 1.0MHz or 2.0MHz, a small inductor is selectable; therefore, the XC9224 series are ideally suited to applications with height limitation such as HDD or space-saving applications. Current limit value can be chosen either 1.2A (MIN.) when the LIM pin is high level, or 0.6A (MIN.) when the LIM pin is low level for using the power supply which current limit value differs such as USB or AC adapter. With the MODE/SYNC pin, the XC9224 series provide mode selection of the fixed PWM control or automatically switching current limit PFM/PWM control. As for preventing unwanted switching noise, the XC9224 series can be synchronized with an external clock signal within the range of ± 25% toward an internal clock signal via the MODE/SYNC pin. For protection against heat damage of the ICs, the XC9224 series build in three protection functions: integral latch protection, thermal shutdown, and short-circuit protection. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel driver transistor is forced OFF when input voltage becomes 1.8V or lower. The XC9224B series’ detector function monitors the discretional voltage by external resistors.

  • Input voltage Range: 2.5V-6.0V
  • Output voltage Range: 0.9V-Vin (set by FB pin)
  • Oscillation Frequency: 1MHz, 2MHz (+15% accuracy)
  • Output current: 1.0A
  • Maximum current Limit0.6A (MIN.)-0.9A (MAX)with LIM pin= ’L’1.2A (MIN.)-2.0A (MAX.) with LIM pin= ’H’
  • Controls: PWM/PFM or PWM by MODE pin
  • Protection Circuits Thermal shutdown Integral latch method Short-circuit protection
  • Soft-Start Time: 1ms (TYP.) internally set
  • voltage Detector0.712V Detection N-channel open drain
  • Built-in P-channel MOSFET: 0.21O
  • Built-in Synchronous N-channel MOSFET: 0.23O (No Schottky Barrier Diode Required)
  • High Efficiency: 95% (Vin= 5.0V, Vout= 3.3V)
  • Synchronized with an External Clock Signal
  • Ceramic Capacitor Compatible
  • Packages: MSOP-10, USP-10B, SOP-8 package is available for the XC9223D typeonly
  • Environmentally Friendly: EU Rohs Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 1 - Unlimited
1
10
1
-40 to 85 °C
85 °C
-40 °C
1 A
0.9 to 6 V
10MSOP
10
3 x 3 x 0.86 mm
MSOP
Synchronous Step Down Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.23286
2000+
$1.16622
4000+
$1.13553
8000+
$1.10641
16000+
$1.07875