PDP SEO Portlet

XC9221C093MR-G

DC DC Cntrlr Single-OUT Step Down 2.8V to 16V Input 5-Pin SOT-25 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC9221C093MR-G
Secondary Manufacturer Part#: XC9221C093MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC9221 series is a group of multi-purpose step-down DC/DC controller ICs. The ICs enable a high efficiency, stable power supply with an output current up to 3A to be configured using only a transistor, a coil, a diode, and two capacitors connected externally. Low ESR capacitors such as a ceramic capacitor can be used as an output capacitor. The XC9221 series has a 0.9V (±1.5%) reference voltage, and using externally connected resistors, the output voltage can be set freely. With an internal switching frequency of 300kHz and 500kHz 1.0MHz, small external components can also be used. The XC9221 series is PWM/PFM mode, which automatically switches from PWM to PFM during light loads and high efficiencies can be achieved over a wide range of load conditions. As for the soft-start time, the XC9221A and C series is internally set to 4msec and the XC9221B and D series can be externally set-up. With the built-in UVLO (Under Voltage Lock Out) function, the external P-channel driver transistor is forced OFF when input voltage becomes 2.3V or lower.

  • Operating voltage Range: 2.8V-16.0V
  • Output voltage Externally Set Range: 1.2V or more (VFB= 0.9V+1.5%)
  • Output current: Less than 3.0A
  • Oscillation Frequency: 300kHz, 500kHz, and 1.0MHzControl Methods: PWM/PFM automatic switching (XC9221)
  • Soft-Start Function4ms, internally set (XC9221A, 500kHz)Externally set (XC9221B)
  • Protection Circuits Integral protection (1.0 ms)(XC9221 A and B series)Short-circuit protection
  • Low ESR
  • Capacitor Compatible: Ceramic capacitor
  • Operating Ambient Temperature: -40°Cto 85°C
  • Packages: SOT-25, USP-6C
  • Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value
Constant Frequency
100 %
260
Surface Mount
MSL 1 - Unlimited
1
5
1
5 V
-40 to 85 °C
85 °C
-40 °C
3 A
1.2 V
5SOT-25
5
2.9 x 1.6 x 1.1 mm
SOT-25
16 V
2.8 V
345 MHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.65714
6000+
$0.62162
12000+
$0.60526
24000+
$0.58974
48000+
$0.575