PDP SEO Portlet

XC9148B33DER-G

Conv DC to DC Single Step Up 0.65V to 6V 6-Pin USP-C T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC9148B33DER-G
Secondary Manufacturer Part#: XC9148B33DER-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
86 %
Gold|Silver Over Nickel
260 °C
6 V
0.65 V
Surface Mount
1
1
1
0.65 to 6 V
-40 to 105 °C
500 mA
Fixed
3.3 V
6USP-C
6
1.8 x 2 x 0.6 mm
Extended Industrial
USP-C
3 MHz
3 MHz
Step Up

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.63756
6000+
$0.61272
12000+
$0.58788
24000+
$0.56304
48000+
$0.55269