XC9142F22CER-G
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: XC9142F22CER-G
Secondary Manufacturer Part#: XC9142F22CER-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 86 % | ||
| 6 V | ||
| 650 mV | ||
| Gold or Silver over Nickel | ||
| 260 °C | ||
| 6 V | ||
| 0.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 3, 18 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Fixed | ||
| 2.2 V | ||
| 6USP-C | ||
| 6 | ||
| 1.8 x 2 x 0.6 mm | ||
| Industrial | ||
| USP-C | ||
| 1.2 MHz | ||
| 1.2 MHz | ||
| Synchronous Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |