XC9142D33D0R-G
Conv DC-DC Single Step Up 0.65V to 6V 6-Pin WLP-01 T/R
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: XC9142D33D0R-G
Secondary Manufacturer Part#: XC9142D33D0R-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 86 % | ||
| 6 V | ||
| 650 mV | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 6 V | ||
| 0.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 3.8 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.35 A | ||
| Fixed | ||
| 3.3 V | ||
| 6WLP-01 | ||
| 6 | ||
| 1.28 x 1.08 x 0.28 mm | ||
| Industrial | ||
| WLP | ||
| 3000 kHz | ||
| 3 MHz | ||
| Synchronous Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |