PDP SEO Portlet

XC9142B50DER-G

Conv DC-DC Single Step Up 0.65V to 6V 6-Pin USP-C T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC9142B50DER-G
Secondary Manufacturer Part#: XC9142B50DER-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC9142 series are synchronous step-up DC/DC converters with a 0.3? N-channel driver transistor and a 0.3? synchronous P-channel switching transistor built-in. A highly efficient and stable current can be supplied up to 0.8A by reducing ON resistance of the built-in transistors.

The series are able to start operation under the condition which has 0.9V input voltage to generate 3.3V output voltage with a 100? load resistor, suitable for mobile equipment using only one Alkaline battery or one Nickel metal hydride battery.

The output voltage can be set from 1.8V to 5.5V in steps of 0.1V.With the built-in oscillator, either 1.2MHz or 3.0MHz can be selected for suiting to your particular application.

During the devices enter stand-by mode, A, D types prevent the application malfunction by CL Discharge Function which can quickly discharge the electric charge at the output capacitor . B, E types is able to drive RTC etc. by Bypass Switch Function to maintain continuity between the input and output. C, F types is able to connect in parallel with other power supplies by Load Disconnection Function which breaks continuity between the input and output.

  • Input Voltage Range: 0.65V-6.0V
  • Fixed Output Voltage: 1.8V-5.5V (0.1V increments)
  • Oscillation Frequency: 1.2MHz (±15%), 3.0MHz (±20%)
  • Input Current: 0.8A
  • Output Current:
    • 500mA @VOUT= 5.0V, VBAT= 3.3V (TYP.)
    • 350mA @VOUT= 3.3V, VBAT = 1.8V (TYP.)
  • Control Mode Selection:-Auto PWM/PFM
  • Load Transient Response: 100mV
    • @VOUT= 3.3V, VBAT = 1.8V,IOUT= 1mA?200mA
  • Protection Circuits: Over-current limit
    • Integral latch method (D,E,F type)
    • Output short-circuit protection (D,E,F type)
  • Functions: Soft-start
    • Load Disconnection Function (A,C,D,F type)
    • CL Auto Discharge Function (A,D type)
    • Bypass Switch Function (B,E type)
  • Output Capacitor: Ceramic Capacitor
  • Operating Ambient Temperature: -40°C-+85°C
  • Package: SOT-25,USP-6C,WLP-6-01
  • Environmentally Friendly: EU Rohs Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value
86 %
6 V
650 mV
260 °C
6 V
0.65 V
Surface Mount
MSL 1 - Unlimited
1
6
1
2.0000, 6.0000 V
-40 to 85 °C
85 °C
-40 °C
0.5 A
Fixed
5 V
6USP-C
6
1.8 x 2 x 0.6 mm
Industrial
USP-C
2400 to 3600 kHz
3 MHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.5519
6000+
$0.54912
12000+
$0.54633
24000+
$0.54354
48000+
$0.54076