PDP SEO Portlet

XC9142A50C0R-G

Conv DC to DC Single Step Up 0.65V to 6V 6-Pin WLP T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC9142A50C0R-G
Secondary Manufacturer Part#: XC9142A50C0R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
86 %
6 V
650 mV
Tin-Silver-Copper
260 °C
6 V
0.65 V
Surface Mount
MSL 1 - Unlimited
1
6
1
1.8 V
-40 to 85 °C
85 °C
-40 °C
500 mA
Fixed
5 V
6WLP
6
1.08 x 1.28 x 0.32 mm
Industrial
WLP
1.2 MHz
1.2 MHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.63286
6000+
$0.6046
12000+
$0.60153
24000+
$0.59846
48000+
$0.5954