PDP SEO Portlet

XC9140A301MR-G

Conv DC-DC Single-OUT Step Up 0.9V 5.5V 5-Pin SOT-25 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC9140A301MR-G
Secondary Manufacturer Part#: XC9140A301MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC9140 series are step-up synchronous DC/DC converters that support ceramic capacitors and have an internal 0.6? (TYP.) Nch driver transistor and an internal 0.65? (TYP.) Pch synchronous rectifier switch transistor. PFM control enables a low quiescent current, making these products ideal for portable devices that require high efficiency.When the output voltage is 3.3V and the load current is 1mA, startup from an input voltage of VIN=0.9V is possible which means that the XC9140 can be used in applications that start from a single alkaline or nickel-metal hydride battery. The output voltage can be set from 1.8V to 5.0V (±2.0%) in steps of 0.1V.

The XC9140 features a load disconnect function to break continuity between the input and output at shutdown (XC9140A), and also a bypass mode function to maintain continuity between the input and output (XC9140C).

A version with a UVLO (Under Voltage Lock-Out) function will also be available (currently under development) which enables the prevention of battery leakage by stopping the IC’s operation when the input voltage is low. The standard product will have a UVLO release voltage of 2.15V (±3.0%) and a custom version with a UVLO release voltage selectable from between 1.65V to 2.2V, in steps of 0.1V, will also be made available.

  • Input voltage Range: 0.9V-5.5V
  • Output voltage Setting: 1.8V-5.0V ( ±2.0%) 0.1V increments
  • Output current: 100mA@Vout= 3.3V, VBAT= 1.8V (TYP.)
  • Driver Transistor: 0.6? Nch driver transistor 0.65? Pch synchronous rectifier switch transistor
  • Supply current: 6.3µA (VBAT= Vout+0.5V)
  • Control Method: PFM Control
  • High speed transient response: 50mV@Vout= 3.3V, VBAT= 1.8V, Iout= 1-50mA
  • PFM Switching current: 350mA
  • FunctionsLoad Disconnection Function or By pass Mode Function UVLO Under development Ceramic Capacitor
  • Operating Ambient Temperature: -40°C to 85°C
  • Packages: SOT-25, USP-6EL
  • Environmentally Friendly: EU Rohs Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value
5.5 V
900 mV
260
5.5 V
0.9 V
Surface Mount
MSL 1 - Unlimited
1
5
1
3.3 V
-40 to 85 °C
85 °C
-40 °C
0.1 A
Fixed
3 V
5SOT-25
5
2.9 x 1.6 x 1.1
Industrial
SOT-25
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.52857
6000+
$0.5
12000+
$0.48684
24000+
$0.47436
48000+
$0.4625