PDP SEO Portlet

XC9140A3014R-G

Conv DC-DC Single Step Up 0.9V to 5.5V 6-Pin USP-EL EP T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC9140A3014R-G
Secondary Manufacturer Part#: XC9140A3014R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC9140A31 step-up synchronous DC/DC converters that support ceramic capacitors and have an internal 0.6? (TYP.) Nch driver transistor and an internal 0.65? (TYP.) Pch synchronous rectifier switch transistor. PFM control enables a low quiescent current, making these products ideal for portable devices that require high efficiency. When the output voltage is 3.3V and the load current is 1mA (XC9140A31 type), startup from an input voltage of VIN = 0.9V is possible which means that these products can be used in applications that start using a single alkaline or nickel-metal hydride battery. The output voltage can be set from 1.8V to 5.0V (±2.0%) in steps of 0.1V. The XC9140A31 features a load disconnect function to break continuity between the input and output at shutdown (XC9140A31), A version with a UVLO (Under Voltage Lock-out) function is also available. This function enables the prevention of battery leakage by stopping IC’s operation when the input voltage is low. The standard product has a UVLO release voltage of 2.15V (±3.0%), and a custom version with a release voltage selectable from between 1.65V to 2.2V, in steps of 0.05V, is also available.

  • Input voltage Range: 0.9V-5.5V
  • Output voltage Fixed: 3.1V
  • Output current: 100mA@Vout= 3.3V, VBAT= 1.8V (TYP.)
  • Driver Transistor0.6? Nch driver transistor 0.65? Pch synchronous rectifier switch transistor
  • Supply current: 6.3µA (VBAT= Vout+0.5V)
  • Control Method: PFM Control
  • High speed transient response: 50mV@Vout= 3.3V, VBAT= 1.8V, Iout= 1-50mA
  • PFM Switching current: 350mA
  • FunctionsLoad Disconnection Function Bypass Mode Function UVLO Function Ceramic Capacitor
  • Operating Ambient Temperature: -40°C to 85°C
  • Packages: SOT-25, USP-6EL
  • Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value
5.5 V
900 mV
260
5.5 V
0.9 V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
Fixed
3 V
6USP-EL EP
6
1.8 x 2 x 0.4 mm
USP-EL EP
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.53163
6000+
$0.52894
12000+
$0.52626
24000+
$0.52358
48000+
$0.52089