PDP SEO Portlet

XC9120D091MR-G

DC DC Cntrlr Single-OUT Boost 0.9V to 6V 5-Pin SOT-25 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC9120D091MR-G
Secondary Manufacturer Part#: XC9120D091MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC9120 Series is PWM, step-up DC/DC converter controller ICs. Since maximum duty ratio is as large as 93%, the series is the best for the applications used as high step-up ratios, such as the LCD panels and OLED. In this series, even if it is a high step-up ratio, the output voltage stabilized at high efficiency can be obtained. With 0.9V (±2.0%) of reference voltage supply internal, and using external resistors, RFB1 and 2, output voltage can be set up freely within a range of 1.5V to 30V. For a current sense, with the use of RSENSE, ceramic capacitors can be used as load capacitors and allows for lower output ripple and reduced PCB area requirements. During stand-by (when the CE pin is low), all circuits are shutdown to reduce current consumption to as low as 1.0µA or less. The over current limit circuit of this IC is designed to monitor the ripple voltage of the FB pin and operates the IC to stop when the ripple voltage runs over 250mV. The IC resumes its operation with a toggle of the CE pin or by turning the power supply back on.

  • Input voltage Range: 0.9V-6.0V
  • Operating voltage Range: 1.8V-6.0V
  • Output voltage Range: 1.5V-30V (externally set)
  • Reference voltage 0.9V ( ±2.0%)Reference voltage 0.9V ( ±2.0%)
  • Oscillation Frequency: 100kHz ( ±15%)
  • Output current: =80mA (Vin= 3.6V, Vout= 15V)
  • Control: XC9120 (PWM)
  • High Efficiency: 85% (TYP.): (Vin= 3.6V, Vout= 15V, Iout= 10mA)
  • Stand-by Function: ISTB= 1.0µA (MAX.)
  • Load Capacitors: Low ESR capacitor compatible
  • current Limiter: operates when ripple is 250mV
  • Maximum Duty Cycle: 93% (TYP.) for High Step-up Ratio
  • Packages: SOT-25, USP-6C

Technical Attributes

Find Similar Parts

Description Value
96 %
Tin
260
Surface Mount
MSL 1 - Unlimited
1
5
1
3.3 V
-40 to 85 °C
85 °C
-40 °C
80 mA
0.9 V
5SOT-25
5
2.9 x 1.6 x 1.1
Industrial
SOT-25
6 V
1.8 V
115 kHz
Boost Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.89143
6000+
$0.84324
12000+
$0.82105
24000+
$0.8
48000+
$0.78