PDP SEO Portlet

XC9119D10AMR-G

DC DC Cntrlr Single-OUT Step Up 2.5V to 6V Input 5-Pin SOT-25 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC9119D10AMR-G
Secondary Manufacturer Part#: XC9119D10AMR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC9119D10A is 1MHz, PWM controlled step-up DC/DC converter, designed to allow the use of ceramic capacitors. With a built-in 2.0O switching transistor, the XC9119D10A series can easily provide a step-up operation by using only a coil, a diode, a capacitor, and a resistor, connected externally. Since output voltage up to 19.5V (Maximum Lx operating voltage: 20V) can be derived with reference voltage supply of 1.0V (±2.0%) and external components, the series can easily supply high voltage for various general-purpose power supplies, LCD panels and organic EL displays. With a high switching frequency of 1.0MHz, a low profile and small board area solution can be achieved using a chip coil and an ultra small ceramic output capacitor. With the current limit function (400mA (TYP.): VDD=3.6V), a peak current, which flows through built-in driver transistors can be limited. Soft-start time can be adjusted by external resistors and capacitors. The stand-by function enables the output to be turned off (CE ’L’), that is, the supply current will be less than 1.0µA.

  • Operating voltage Range: 2.5V-6.0V
  • Output voltage Range: up to 19.5V externally set-up: Reference voltage 1.0V +2.0%
  • Oscillation Frequency: 1MHz
  • ON Resistance: 2.0O (VDD= 3.6V, VDS= 0.4V)
  • Efficiency: 86% (Vout= 15V, VDD= 3.6V, Iout= 10mA)
  • Control: PWM control
  • Stand-by function: ISTB= 1.0µA (MAX.)
  • Load Capacitor: Low ESR ceramic capacitor
  • Ultra Small Packages: SOT-25, USP-6C
  • Lx Limit current: 400mA (VDD= 3.6V).

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.63744
6000+
$0.63422
12000+
$0.631
24000+
$0.62778
48000+
$0.62456