XC9103D092MR-G
DC DC Cntrlr Single-OUT PWM DC to DC Controller/Step Up 0.9V to 10V Input 5-Pin SOT-25 Embossed T/R
- RoHS 10 Compliant
- Tariff Charges
The XC9103 series is PWM, step-up DC/DC converter controllers.
Output will be stable no matter which load capacitors are used but should a low ESR capacitor be used, RSENSE of about 0.1O will be required and phase compensation will be achieved. This allows the use of ceramic capacitors and enables to obtain lower output ripple and small PCB design. Tantalum and electrolytic capacitors can also be used, in which case, RSENSE becomes unnecessary.
With 0.9V internal voltage reference and by using externally connected two resistors, output voltage can be set freely within a range of 1.5V to 30V. The series is available in 300 kHz and 180 kHz frequencies, the size of the external components can be reduced. 100 kHz and 500 kHz are also available in custom options.
The XC9103 offers PWM operation.The PWM operation is shifted to the PFM operation automatically at light load so that it maintains high efficiency over a wide range of load currents.
A current limiter circuit is built-in to the IC (except with the 500 kHz version) and monitors the ripple voltage on the FB pin. Operation is shut down when the ripple voltage is more than 250mV. The operations of the IC can be returned to normal with a toggle of the CE pin or by turning the power supply back on.
- Input voltage Range: 0.9V-10V
- Supply voltage Range: 1.8V-10V
- Output voltage Range: 1.5V-30V
- Set freely with the reference voltage 0.9V( ±2.0%) and two resistors
- Oscillation Frequency: 100, 180, 300, 500kHz ( ±15%) 180, 300kHzonly for XC9103 type (with current limiter)
- Output current: more than 400mA (Vin= 1.8V, Vout= 3.3V)
- Controls: PWM (XC9103)
- High Efficiency: 85% (TYP.)
- Stand-by current: ISTB= 1.0µA (MAX.)
- Load Capacitors: Low ESR capacitors compatible current Limiter Function: operates when ripple voltage = 250mV Also available without current limiter (100kHz and 500kHz types are available only without current limiter)
- Packages: SOT-25, USP-6B
- Environmentally Friendly: EU Rohs Compliant, Pb Free.
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |