XC8111AA01MR-G
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: XC8111AA01MR-G
Secondary Manufacturer Part#: XC8111AA01MR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 to 6 V | ||
| Tin | ||
| 260 °C | ||
| 600 mW | ||
| 1 A | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1.5 to 6 V | ||
| -40 to 105 °C | ||
| 5SOT-25 | ||
| 5 | ||
| 2.9 x 1.6 x 1.1 mm | ||
| Extended Industrial | ||
| SOT-25 | ||
| 3.6 uA | ||
| 0.43 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |