PDP SEO Portlet

XC8109BC10ER-G

Power Switch with Current Limit Adjustable Pin 85mohm 0.9A 6-Pin USP-6C Solder T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC8109BC10ER-G
Secondary Manufacturer Part#: XC8109BC10ER-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC8109 series is a P-channel MOSFET power switch IC with a low ON resistance. A current limit, reverse current prevention (prevents reverse current from VOUT to VIN), soft start, thermal shutdown, and an under voltage lockout (UVLO) are incorporated as protective functions. A flag function monitors the power switch status. The flag output has N-channel open drain structure, and outputs Low level signal while over-current or overheating is detected, or while the reverse current prevention is operated. A variable current limiting function is integrated, allowing the current limit value to be set, using an external resistor. The voltage level which is fed to CE pin determines the status of XC8109. The logic level of CE pin is selectable between either one of active high or active low.

  • Input voltage: 2.5V-5.5V
  • Maximum output current: 0.9A
  • ON Resistance: 85m?@Vin= 5.0V (TYP.)
  • Supply current: 40µA@Vin= 5.0V
  • Stand-by current: 0.1µA (TYP.)
  • Flag Delay Time7.5ms (TYP.) At over-current detection 4ms (TYP.) At reverse voltage detection
  • Protection Circuit Reverse current Prevention 75mA-1.3A (TYP.)Thermal Shutdown Under voltage Lockout (UVLO)Soft-start
  • Functions Flag output CE Pin Input Logic Selectable
  • current Limit Response Time: 2µs (TYP.) Reference value
  • Operating Ambient Temperature: -40°C to 105°C
  • Package: USP-6C
  • Environmentally Friendly: EU Rohs Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value
900 mA
5.5 V
MSL 1 - Unlimited
1
6
110 mOhm
105 °C
-40 °C
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.32286
6000+
$0.3054
12000+
$0.30086
24000+
$0.29932
48000+
$0.29779