XC8107AC05MR-G
USB Power SW USB HUB Single 2.5V to 5.5V 0.9A 5-Pin SOT-25 T/R
- RoHS 10 Compliant
- Tariff Charges
The XC8107 series is a P-channel MOSFET power switch IC with a low ON resistance. A current limit, reverse current prevention (prevents reverse current from VOUT to VIN), soft start, thermal shutdown, and an under voltage lockout (UVLO) are incorporated as protective functions. A flag function monitors the power switch status. The flag output has N-channel open drain configuration, and it outputs Low level signal when over-current or overheating is detected, or when the reverse current prevention is operated. The voltage level which is fed to CE pin determines the status of XC8107. The logic level of CE pin is selectable between either one of active high or active low.
- Input voltage: 2.5V-5.5V
- Maximum output current: 2A
- ON Resistance85m?@Vin= 5.0V (TYP.) USP-6C100m?@Vin= 5.0V (TYP.) SOT-25
- Supply current: 40µA@Vin= 5.0V
- Stand-by current: 0.1µA (MAX.)
- Flag Delay Time7.5ms (TYP.) At over-current detection 4ms(TYP.) At reverse voltage detection
- Protection Circuit Reverse current Prevention Thermal Shutdown Under voltage Lockout (UVLO)Soft-start
- Functions: Flag output
- CE Pin Input Logic Selectable
- current Limit Response Time: 2µs(TYP.) Reference value
- Operating Ambient Temperature: -40°C to 105°C
- Packages: USP-6C, SOT-25
- Environmentally Friendly: EU Rohs Compliant, Pb Free
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |