PDP SEO Portlet

XC8102AA01GR-G

Power Switch Hi Side/Lo Side 400A 4-Pin USP T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC8102AA01GR-G
Secondary Manufacturer Part#: XC8102AA01GR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC8102 series is a low ON resistance load switch IC with ON/OFF control and output current protection which integrates a P-channel MOSFET. By connecting the XC8102 to the output pin of a step-down DC/DC converter, the CE pin controls ON/OFF for each distribution switch to deliver power per requirements and maximize total power efficiency. As a result, the XC8102 helps to extend battery life and product operation time. The series contains a current limit and protection circuit so these are not required externally unlike discrete circuit solutions where MOSFETs and resistors are used.When a low signal is input to the CE pin, the series enters stand-by mode. Even where a load capacitor is connected to the output pin during stand-by, the electric charge stored at the load capacitor is discharged through the internal switch. As a result, the VOUT pin voltage falls quickly to the VSS level. The series contains over current protection with fold-back current circuitry which operates as over current protection and short circuit protection for the output pin.

  • On Resistance0.28?@Vin= 6.0V (TYP.)0.31?@Vin= 4.0V (TYP.)0.35?@Vin= 2.9V (TYP.)0.52?@Vin= 1.8V (TYP.)0.60?@Vin= 1.5V (TYP.)0.80?@Vin= 1.2V (TYP.)
  • Input voltage Range: 1.2V-6.0V
  • Power Consumption3.0µA@Vin= 1.2V3.6µA@Vin= 2.9V4.0µA@Vin= 6.0V
  • Stand-by current: 0.1µA
  • Protection Circuit current limit(Output current ) 400mA (1.8?Vin?6.0V)Short-circuit Protection,Short current = 30mA (TYP.)
  • ON/OFF Function: Active High Enable High-Speed Discharge Function
  • Operating Ambient Temperature: -40°C to 85°C
  • Packages: USP-4,SSOT-24, SOT-25, USPN-4
  • Environmentally Friendly: EU Rohs Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value
850 mA
1.2 to 6 V
Parallel
Gold or Silver over Nickel
260 °C
400 A
Surface Mount
MSL 1 - Unlimited
1
4
1
1.65 Ohm
1.2 to 6 V
-40 to 85 °C
85 °C
-40 °C
4USP
4
1.2 x 1.6 x 0.6 mm
USP
0.475 Ohm
High Side|Low Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.28429
6000+
$0.27383
12000+
$0.27244
24000+
$0.27105
48000+
$0.26966