PDP SEO Portlet

XC8101AA01GR-G

Power Switch Hi Side/Lo Side 0.2A 4-Pin USP T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC8101AA01GR-G
Secondary Manufacturer Part#: XC8101AA01GR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC8101 series is a low supply current load switch IC with ON/OFF control and output current protection which integrates, P-channel MOSFET. The XC8101 is suited for power distribution switch. With connecting to the output pin of step-down DC/DC, converters, the CE pin controls ON/OFF for each distribution switch to deliver power per requirements and maximize total, power efficiency. As result, the XC8101 helps extend battery life and product operation time. The XC8101 is available in an, ultra small package USP-4 and does not require any external capacitors so that it can provide small power unit design and, board space saving. When low signal is input to the CE pin, the XC8101 enters stand-by mode. Even where a load capacitor is, connected to the output pin during in the stand-by mode, the internal switch between the VOUT and VSS of the XC8101 enables, the electric charge in the load capacitor to be discharged. Because of this discharge function, the VOUT pin voltage falls, quickly to VSS level.

The XC8101 contains an over current protection with fold back current circuitry which operates as over current protection and, short circuit protection for the output pin.

  • On Resistance: 0.75?@ VIN=2.9V (TYP.)/1.15?@ VIN=1.8V (TYP.)
  • Output Current: 200mA
  • Input Voltage Range: 1.8V-6.0V
  • Power Consumption: 3.0µA@ VIN=1.8V
  • Stand-by Current: 0.1µA
  • Protection Circuit: Current limit, 300mA (TYP.)/Short-circuit Protection, Short current= 30mA (TYP.)
  • ON/OFF Function: High Active Enable
  • High-Speed Discharge Function
  • Operating Temperature Range: -40°C-85°C
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value
200 mA
1.8 to 6 V
Gold or Silver over Nickel
260 °C
0.2 A
Surface Mount
MSL 1 - Unlimited
1
4
1
1.5 Ohm
1.8 to 6 V
-40 to 85 °C
85 °C
-40 °C
4USP
4
1.2 x 1.6 x 0.6 mm
USP
0.55 Ohm
High Side|Low Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.26
6000+
$0.24595
12000+
$0.23947
24000+
$0.23333
48000+
$0.2275