PDP SEO Portlet

XC6902N601MR-G

LDO Regulator Neg -6V 0.2A 3-Pin SOT-23 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6902N601MR-G
Secondary Manufacturer Part#: XC6902N601MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6902 Series is a negative voltage CMOS regulator which includes a reference voltage source, error amplifiers, driver transistors, current limiters and phase compensators. XC6902 is a 3 terminal negative voltage regulator (without CE pin) which is capable of accepting-16V input. The over current protection circuit will operate when the output current reaches limit current. The thermal shutdown circuit will operate when the junction temperature reaches limit temperature.

  • Maximum output current: 200mA
  • Input voltage Range: -2.4-16V
  • Output voltage Range: -2.5V,-2.6V,-3.0V,-3.3V,-4.0V,-4.5V,-5.0V,-6.0V,-12.0V
  • Accuracy: ±1.5% for-2.0V-12V
  • Temperature Stability: TYP. ±50ppm/°C
  • Dropout voltage: 400mV@Iout= 100mA
  • Low Power Consumption: 100µA
  • Protection Circuits current Limit 350mA TYP Foldback Thermal Shutdown (150°C)
  • Output Capacitor: Ceramic Capacitor Compatible
  • Operating Ambient Temperature: -40°C to 85°C
  • Packages: SOT-23, SOT-89,USP-6C
  • Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.35714
6000+
$0.33784
12000+
$0.32911
24000+
$0.32743
48000+
$0.32576