XC6902N501MR-G
LDO Regulator Neg 5V 0.2A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: XC6902N501MR-G
Secondary Manufacturer Part#: XC6902N501MR-G
- RoHS 10 Compliant
- Tariff Charges
The XC6902 Series is a negative voltage CMOS regulator which includes a reference voltage source, error amplifiers, driver transistors, current limiters and phase compensators. XC6902 is a 3 terminal negative voltage regulator (without CE pin) which is capable of accepting-16V input. The over current protection circuit will operate when the output current reaches limit current. The thermal shutdown circuit will operate when the junction temperature reaches limit temperature.
- Maximum output current: 200mA
- Input voltage Range: -2.4-16V
- Output voltage Range: -2.5V,-2.6V,-3.0V,-3.3V,-4.0V,-4.5V,-5.0V,-6.0V,-12.0V
- Accuracy: ±1.5% for-2.0V-12V
- Temperature Stability: TYP. ±50ppm/°C
- Dropout voltage: 400mV@Iout= 100mA
- Low Power Consumption: 100µA
- Protection Circuits current Limit 350mA TYP Foldback Thermal Shutdown (150°C)
- Output Capacitor: Ceramic Capacitor Compatible
- Operating Ambient Temperature: -40°C to 85°C
- Packages: SOT-23, SOT-89,USP-6C
- Environmentally Friendly: EU Rohs Compliant, Pb Free.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 % | ||
| -16 V | ||
| -2.4 V | ||
| 2.4 to 16 V | ||
| Tin | ||
| 0.3 %/V | ||
| 60 mV | ||
| 260 °C | ||
| 0.114@20mA V | ||
| 0.2 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.2 A | ||
| Fixed | ||
| 5 V | ||
| 3SOT-23 | ||
| 3 | ||
| Negative | ||
| 239 x 1.6 x 1.1 mm | ||
| -5V 200mA LDO Voltage Regulators | ||
| Industrial | ||
| SOT-23 | ||
| 0.078@20mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |