XC6902N331MR-G
LDO Regulator Neg -3.3V 0.2A 3-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The XC6902N331MR-G is a negative voltage CMOS regulator which includes a reference voltage source, error amplifiers, driver transistors, current limiters and phase compensators. XC6902N331MR-G is a 3 terminal negative voltage regulator (without CE pin) which is capable of accepting-16V input. The over current protection circuit will operate when the output current reaches limit current. The thermal shutdown circuit will operate when the junction temperature reaches limit temperature.
- Maximum output current: 200mA
- Input voltage Range: -2.4-16V
- Output voltage: 3.3V
- Accuracy: ±1.5%
- Temperature Stability: TYP. ±50ppm/°C
- Dropout voltage: 400mV@Iout= 100mA
- Low Power Consumption: 100µA
- Protection Circuits current Limit 350mA TYP Fold back Thermal Shutdown (150°C)
- Output Capacitor: Ceramic Capacitor Compatible
- Operating Ambient Temperature: -40°C to 85°C
- Available in SOT-23 package
- Environmentally Friendly: EU Rohs Compliant, Pb Free.
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |